You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

24V Instrument Brushed DC Geared Motor, 6.5rpm, 100Ncm - 

1308-24-510

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MCLENNAN MCLENNAN
Manufacturer Part No:
1308-24-510
Order Code:
MC02846
Product Range
1308
Technical Datasheet:
1308-24-510   Datasheet
See all Technical Docs

Product Range Selector (1308)

See all from this product range

Product Overview

The 1308-24-510 is a Geared DC Motor ideally suited to a wide range of applications requiring a combination of low speed operation and compact unit size. The integral iron core DC motor provides smooth operation and a bi-directional variable speed capability while the gear-head utilises a multi-stage metal spur gear train and a die-cast metal housing rated for a working torque up to 1.0Nm. The unit, which is suitable for mounting in any attitude, provides reliable operation over a wide ambient temperature range and is equipped with a rear shaft extension to which a speed or position sensor may be attached. The 1308 unit offers a range of gear ratio options for operating speeds from 5-100 rpm and is ideally suited to applications where a combination of high torque, compact size and economic unit price are important design criteria.
  • 510:1 Gear ratio
  • 12V Maximum no load current
  • 50N Maximum radial shaft load
  • 10N Maximum axial shaft load
  • -20 to +60°C Operating temperature

Applications

Industrial, Automation & Process Control, Motor Drive & Control

Product Information


:
Brushed

:
24V

:
6.5rpm

:
100N-cm

:
-

:
510

:
39.6mm

:
72mm

:
1308

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£31.82 ( £38.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £31.82 (£38.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £25.46 (£30.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --