You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MeacoCool MC Series Pro 10000 BTU Portable Air Conditioner with App Control -
MC10000R PRO
- Manufacturer:
- MEACO MEACO
- Manufacturer Part No:
- MC10000R PRO
- Order Code:
- HG01428
- Also Known As:
- GTIN UPC EAN: 5060409604396
Product Range Selector (MeacoCool MC Series)
See all from this product rangeProduct Overview
- Suitable for rooms between 18-28m²
- Energy rating A
- 4 Modes: cool, fan, dry & sleep
- Noise levels from 53dB
- Cooling capacity 10000 BTU
- Airflow (maximum): 310 m³/hour
- Window kit included
- On/off timer: 1-24 hours
- Power supply: 220 - 240V/50Hz
- Refrigerant: R290/260g
- Cost to run: 27p/hour (based on 24.5p/kWh)
- Cooling power consumption: 1120 watts
- Can be controlled via remote control or Meaco App
- Dimensions (HxWxD): 701×341×335mm
- Net weight: 24kg
Product Information
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £333.33 (£400.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.