You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MeacoCool MC Series Pro 8000 BTU Portable Air Conditioner with App Control - 

MC8000R PRO

MC8000R PRO - MeacoCool MC Series Pro 8000 BTU Portable Air Conditioner with App Control
MC8000R PRO - MeacoCool MC Series Pro 8000 BTU Portable Air Conditioner with App Control
MC8000R PRO - MeacoCool MC Series Pro 8000 BTU Portable Air Conditioner with App Control
MC8000R PRO - MeacoCool MC Series Pro 8000 BTU Portable Air Conditioner with App Control

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEACO MEACO
Manufacturer Part No:
MC8000R PRO
Order Code:
HG01424
Also Known As:
GTIN UPC EAN: 5060409604495

Product Range Selector (MeacoCool MC Series)

See all from this product range

Product Overview

Keep cool with the latest MeacoCool portable air conditioner for homes, offices, gyms and conservatories.
  • Suitable for rooms between 12-22m²
  • Energy rating A
  • 4 Modes: cool, fan, dry & sleep
  • Noise levels from 52dB
  • Cooling capacity 8000 BTU
  • Airflow (maximum): 310 m³/hour
  • Window kit included
  • On/off timer: 1-24 hours
  • Power supply: 220 - 240V/50Hz
  • Refrigerant: R290/260g
  • Cost to run: 24p/hour (based on 24.5p/kWh)
  • Cooling power consumption: 1005 watts
  • Can be controlled via remote control or Meaco App
  • Dimensions (HxWxD): 701×341×335mm
  • Net weight: 23.5kg

Product Information


:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060409604495

16 In stock Need more?

???PF_PDP_RSP_SUP???

£299.99 ( £359.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £299.99 (£359.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --