You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12L Low Energy Dehumidifier -
MEACO PLATINUM 12L
- Manufacturer:
- MEACO MEACO
- Manufacturer Part No:
- MEACO PLATINUM 12L
- Order Code:
- HG00912
- Also Known As:
- GTIN UPC EAN: 5060216550114
Product Overview
- 12L Capacity (30°C 80%rh)
- Water tank capacity: 2.5L
- Air volume: 100m³/h
- Rated power: 165W
- Lower running costs with increased build quality
- Quiet, strong and robust
- Combat mould, condensation and damp problems
- Intelligent control logic with digital display
- Auto re-start
- Includes dust filter
- Manual lourve
- 1-24 hour timer
- Laundry mode
- Dimensions (WxDxH): 325x248x485mm
- Weight: 9.5kg
Product Information
- :
- Dehumidifier
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £162.50 (£195.00) | ( ) |
3+ | £155.50 (£186.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.