You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.3 Litre MeacoMist Deluxe 2020 Humidifier -
MEACOMIST DELUXE 2020 HUMIDIFIER
- Manufacturer:
- MEACO MEACO
- Manufacturer Part No:
- MEACOMIST DELUXE 2020 HUMIDIFIER
- Order Code:
- HG01266
- Also Known As:
- GTIN UPC EAN: 5060409601128
Product Overview
- An ultrasonic hybrid of a humidifier and an air purifier to reduce irritant particles
- Warm and cool mist variable output
- Equipped with a HEPA filter capable of holding 97.3% of particles
- 1 to 10 hour timer
- Three level mist diffuser
- Rotating mist nosel and ultraviolet water sterilising light
- Tank Capacity 5.3L
- Power: 25W (cool mist mode) 105W (warm mist mode)
Product Information
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £107.97 (£129.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.