You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MeacoFan Sefte 10DS 10" Low Energy Desk Fan -
SEFTE10DS
- Manufacturer:
- MEACO MEACO
- Manufacturer Part No:
- SEFTE10DS
- Order Code:
- HG01437
- Product Range
- MEACO - Fans
- Also Known As:
- GTIN UPC EAN: 5060409603986
Product Range Selector (MEACO - Fans)
See all from this product rangeProduct Overview
- Moves more air with 12 fan speed brushless high efficiency motor
- Using less energy 8-26 Watts with a safe 12V low voltage supply
- Easy to read large display showing settings and room temperature near the fan head, not on the base so easier to read and for the remote to connect
- Glow in the dark remote control targets fan head to work well from a bed
- Night mode – all bleeps stop and display lights go off
- Sleep mode – changes fan speed so it slows down as you sleep and metabolic rate falls
- Up & down oscillation to 60 degrees, swivel to 120 degrees set to wide, medium or narrow & fixed position to focus airflow on people / where needed
- Buttons on remote control face the centre of the fan
- Matt finish to reduce reflections
- Pedestal fan is 50% smaller when packed
- Maximum airflow: 20m³/min
- Noise level (dBA): 24 to 48dB
- Dimensions (HxWxD): 432x305x227mm
Product Information
- :
- 432mm
- :
- MEACO - Fans
- :
- UK Type G
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £83.33 (£100.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.