You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MeacoFan Sefte 10PS 10" Low Energy Pedestal Fan - 

SEFTE10PS

SEFTE10PS - MeacoFan Sefte 10PS 10" Low Energy Pedestal Fan
SEFTE10PS - MeacoFan Sefte 10PS 10" Low Energy Pedestal Fan
SEFTE10PS - MeacoFan Sefte 10PS 10" Low Energy Pedestal Fan
SEFTE10PS - MeacoFan Sefte 10PS 10" Low Energy Pedestal Fan
SEFTE10PS - MeacoFan Sefte 10PS 10" Low Energy Pedestal Fan
SEFTE10PS - MeacoFan Sefte 10PS 10" Low Energy Pedestal Fan

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEACO MEACO
Manufacturer Part No:
SEFTE10PS
Order Code:
HG01438
Product Range
MEACO - Fans
Also Known As:
GTIN UPC EAN: 5060409604013

Product Range Selector (MEACO - Fans)

See all from this product range

Product Overview

  • Unique connector enables the pedestal fan height to change to 3 convenient heights 25cm apart to convert it from a desk fan to a tall pedestal fan
  • Moves more air with 12 fan speed brushless high efficiency motor
  • Using less energy 8-26 Watts with a safe 12V low voltage supply
  • Easy to read large display showing settings and room temperature near the fan head, not on the base
  • Glow in the dark remote control targets fan head to work well from a bed
  • Night mode – all bleeps stop and display lights go off
  • Sleep mode – changes fan speed so it slows down as you sleep and metabolic rate falls
  • Up & down oscillation to 60 degrees, swivel to 120 degrees set to wide, medium or narrow & fixed position to focus airflow on people / where needed
  • Buttons on remote control face the centre of the fan
  • Matt finish to reduce reflections
  • Pedestal fan is 50% smaller when packed
  • Maximum airflow: 20m³/min
  • Noise level (dBA): 24 to 48dB
  • Dimensions (HxWxD): 591-1098x340x340mm

Product Information


:
1098mm

:
MEACO - Fans

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060409604013

20 In stock Need more?

???PF_PDP_RSP_SUP???

£149.99 ( £179.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £149.99 (£179.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --