You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Isolated DIN Rail Mount DC/DC Converter, 24V, 10A, 240W - 

DDR-240B-24

DDR-240B-24 - Isolated DIN Rail Mount DC/DC Converter, 24V, 10A, 240W
DDR-240B-24 - Isolated DIN Rail Mount DC/DC Converter, 24V, 10A, 240W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
DDR-240B-24
Order Code:
PW05288
Product Range
DDR-240 Series
Technical Datasheet:
DDR-240B-24   Datasheet
See all Technical Docs

Product Range Selector (DDR-240 Series)

See all from this product range

Product Overview

DDR-240B-24 is a DDR-240 series 240W DIN rail type DC-DC converter with main features including easy installation, ultra slim width (40mm), 4KVdc I/O isolation, 150% peak load, current sharing, DC OK, adjustable output voltage and full protective functions. It can be used for industrial & railway control, security control, communication system and other fields. Suitable applications include to DC buck/boost regulator, increasing system insulation level and voltage drop compensation along cable. It includes short circuit, overvoltage, overload protection, input reverse polarity, input under voltage protection. Application includes bus, tram, metro or railway system, semi-conductor fabrication equipment, factory automation, electro-mechanical, wireless network, telecom or datacom system. Approved by compliance to BS EN/EN45545-2 for fire protection, meet BS EN/EN50155/ IEC60571 including IEC61373 for shock & vibration, BS EN/EN50121-3-2 for EMC.
  • Input voltage range from 16.8 to 33.6VDC(continuous), output DC voltage is 24V
  • Output rated current is 10A, output rated power is 240W, typical efficiency is 90%
  • 2:1 wide input voltage
  • Current sharing up to 960W(3+1), DC output adjustable
  • Cooling by free air convection, remote ON-OFF control
  • 3 years warranty
  • Working temperature range from -40 to +70°C
  • Dimension is (W x H x D) 40 x 125.2 x 113.5mm

Product Information


:
Railway

:
2:1

:
240W

:
1 Output

:
24V

:
10A

:
-

:
-

:
-

:
4kV

:
Fixed, Adjustable

:
24V

:
40mm

:
125.2mm

:
113.5mm

:
16.8V

:
33.6V

:
DDR-240 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£100.46 ( £120.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £100.46 (£120.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --