You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Isolated DIN Rail Mount DC/DC Converter, 12V, 2.5A, 30W - 

DDR-30L-12

DDR-30L-12 - Isolated DIN Rail Mount DC/DC Converter, 12V, 2.5A, 30W
DDR-30L-12 - Isolated DIN Rail Mount DC/DC Converter, 12V, 2.5A, 30W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
DDR-30L-12
Order Code:
PW05378
Product Range
DDR-30 Series
Technical Datasheet:
DDR-30L-12   Datasheet
See all Technical Docs

Product Range Selector (DDR-30 Series)

See all from this product range

Product Overview

DDR-30 series is a 30W DIN Rail type DC-DC converter with main features including DIN rail-type easy installation, ultra slim width (35mm), 4:1 ultra wide input voltage, -4O to +85°C wide operating temperature, 4kVdc I/O isolation, adjustable output voltage (±10%) and full protective functions.
  • Width only 35mm
  • 4:1 ultra-wide input range
  • -40 to +85°C wide working temperature
  • No minimum load required
  • DC output adjustable (±10%)
  • Cooling by free air convection
  • Can be installed on DIN rail TS-35/7.5 or 15
  • Protections: Short circuit / Overload / Over voltage / Input reverse polarity / Input under voltage protection
  • 4KVdc I/O isolation(Reinforced isolation)
  • 3 years warranty

Product Information


:
Railway

:
4:1

:
30W

:
1 Output

:
12V

:
2.5A

:
-

:
-

:
-

:
4kV

:
Fixed, Adjustable

:
48V

:
35mm

:
90mm

:
54.5mm

:
18V

:
75V

:
DDR-30 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£29.41 ( £35.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £29.41 (£35.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £28.25 (£33.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £27.09 (£32.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £25.92 (£31.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --