You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Redundancy Module, DIN Rail, 24V, 20A -
DRDN20-24
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- DRDN20-24
- Order Code:
- PW05317
- Product Range
- DRDN20 Series
- Technical Datasheet:
- DRDN20-24 Datasheet
Product Range Selector (DRDN20 Series)
See all from this product rangeProduct Overview
- Input voltage range from 19 to 29VDC, output DC voltage is 24V
- Output rated current is 0 to 20A(continuous), typical efficiency is 98%
- 2 channels input and 1 output, 32mm slim width
- Cooling by free air convection
- 3 years warranty
- Working temperature range from -40 to +80°C
- Dimension is (W x H x D) 32 x 125.2 x 102mm
Product Information
- :
- Power Supplies
- :
- Redundancy Module
- :
- DRDN20 Series
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.98 (£33.58) | ( ) |
5+ | £27.41 (£32.89) | ( ) |
10+ | £27.06 (£32.47) | ( ) |
20+ | £27.05 (£32.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.