You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC/DC Enclosed Power Supply, 13.8V, 13A, 179W - 

ENP-180-12

ENP-180-12 - AC/DC Enclosed Power Supply, 13.8V, 13A, 179W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
ENP-180-12
Order Code:
PW05296
Technical Datasheet:
ENP-180-12   Datasheet
See all Technical Docs

Product Range Selector (ENP-180 Series)

See all from this product range

Product Overview

ENP-180 series is a 180W desktop type power supply working perfectly for communication related applications. Observing the standard 7" width size in the land mobile radio field, it provides the most frequently used voltage in the communication field. With the rugged mechanical design along with the high efficiency circuitry, it operates for the ambient temperature range -30°C to +70°C under free air convection.
  • Universal AC input/full range
  • Built-in active PFC function
  • Energy efficiency Level VI
  • No load power consumption 0.15W
  • Comply with EISA 2007/DoE, NRCan and EU ErP
  • 125% peak load capability
  • Fanless design, cooling by free air convection
  • Protection: Short circuit / Overload / Over voltage / Over temperature
  • 3-years warranty

Product Information


:
ITE

:
1Outputs

:
179W

:
12VDC

:
13A

:
-

:
-

:
-

:
-

:
-

:
-

:
90V AC to 264V AC

:
Adjustable, Fixed

:
ENP-180 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£68.89 ( £82.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £68.89 (£82.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --