You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Open Frame Power Supply, 12V, 11.7A, 140W -
EPP-200-12
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- EPP-200-12
- Order Code:
- PW05400
- Product Range
- EPP-200 Series
- Technical Datasheet:
- EPP-200-12 Datasheet
Product Range Selector (EPP-200 Series)
See all from this product rangeProduct Overview
- Input voltage range from 80 to 264VAC, 113 to 370VDC, output voltage is 24V
- Output rated current is 5.9A(convection), rated output power is 141.6W(convection)
- Typical efficiency is 94%, universal AC input / full range
- Built-in active PFC function, operating altitude up to 5000 meters
- Cooling by free air convection for 140W and 200W with 10CFM forced air
- Built-in 12V/0.5A FAN supply, LED indicator for power on
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 101.6 x 50.8 x 29mm
Product Information
- :
- ITE
- :
- 1 Output
- :
- 200W @ 10CFM
- :
- 140W
- :
- 80V AC to 264V AC
- :
- Adjustable, Fixed
- :
- 12VDC
- :
- 11.7A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- EPP-200 Series
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £63.84 (£76.61) | ( ) |
5+ | £55.86 (£67.03) | ( ) |
10+ | £46.28 (£55.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.