You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Open Frame Power Supply, 24V, 12.5A, 300W -
EPP-300-24
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- EPP-300-24
- Order Code:
- PW05245
- Product Range
- EPP-300 Series
- Technical Datasheet:
- EPP-300-24 Datasheet
Product Range Selector (EPP-300 Series)
See all from this product rangeProduct Overview
- Universal AC input / Full range
- Built-in active PFC function
- High efficiency up to 93%
- Withstand 300V AC surge input for 5 seconds
- Protections: Short circuit / Overload / Over voltage / Over temperature
- Built-in 12V/0.5A auxiliary output
- 5"x3" compact size
- Free air convection for 200W and 300W with 20.5 CFM forced air
- With power good and fail signal output
- Built-in remote sense function
- No load power consumption under 0.5W by PS-ON control
- Standby 5V@1A with fan, @ 0.6A without fan
- 3-years warranty
Product Information
- :
- ITE
- :
- 1 Output
- :
- 300W @ 20.5CFM
- :
- 200W
- :
- 90V AC to 264V AC
- :
- Adjustable, Fixed
- :
- 24VDC
- :
- 8.33A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- EPP-300 Series
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £61.23 (£73.48) | ( ) |
5+ | £59.48 (£71.38) | ( ) |
10+ | £57.72 (£69.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.