You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Open Frame Power Supply, 24V, 10.5A, 252W -
EPP-400-24
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- EPP-400-24
- Order Code:
- PW05258
- Product Range
- EPP-400 Series
- Technical Datasheet:
- EPP-400-24 Datasheet
Product Range Selector (EPP-400 Series)
See all from this product rangeProduct Overview
- 5"x3" miniature size
- Universal AC input / Full range
- Built-in active PFC function
- EMI Class B for both Class I (with FG) and Class II (without FG) configuration
- No load power consumption
0.5W - High efficiency up to 94%
- Protections: Short circuit / Overload / Over voltage / Over temperature
- Cooling by free air convection for 250W and 400W with 25CFM forced air
- Built-in 12V/0.5A FAN supply
- Standby 5V@IA with fan, 0.6A without fan
- Built-in remote sense function
- LED indicator for power on
- Output 18V available
- 3-years warranty
Product Information
- :
- ITE
- :
- 1 Output
- :
- 400W @ 25CFM
- :
- 250W
- :
- 80V AC to 264V AC
- :
- Adjustable, Fixed
- :
- 24VDC
- :
- 10.5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- EPP-400 Series
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £77.28 (£92.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.