You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Power Supply, 24V, 1A, 24W -
GE24I24-P1J
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- GE24I24-P1J
- Order Code:
- PW05346
- Technical Datasheet:
- GE24I24-P1J Datasheet
Product Range Selector (GE24 Series)
See all from this product rangeProduct Overview
- Output DC voltage is 24V, output rated current is 1.0A, output rated power is 24W
- Input voltage range from 90 to 264VAC, 135 to 370VDC, efficiency is 87.5%
- No load power consumption
0.075W, energy efficiency Level Ⅵ - Comply with ElSA 2007/DoE and EU ErP, class II power
- Pass LPS, fully enclosed plastic case, LED indicator for power on
- Working temperature range from -10 to +50°C
- 2 years warranty
- Dimension (L x W x H) is 81 x 43 x 40.5mm
Product Information
- :
- ITE
- :
- 1 Output
- :
- 24W
- :
- 24VDC
- :
- 1A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- GE24 Series
- :
- Mains Plug Sold Separately
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.06 (£30.07) | ( ) |
5+ | £21.93 (£26.32) | ( ) |
10+ | £18.17 (£21.80) | ( ) |
20+ | £16.29 (£19.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.