You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Power Supply, Medical Approved, 12V, 3A, 36W -
GSM36E12-P1J
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- GSM36E12-P1J
- Order Code:
- PW05304
- Technical Datasheet:
- GSM36E12-P1J Datasheet
Product Range Selector (GSM36E Series)
See all from this product rangeProduct Overview
- Universal AC input/Full range
- 2-pole EURO plug
- Medical safety approved (2x MOPP between primary to secondary)
- Suitable for BF application with appropriate system consideration
- Low leakage current
50µA - No load power consumption
0.1W - Energy efficiency Level V1 (except 5-9V for Level V)
- Comply with EU ErP and meet CoC Version 5
- High efficiency up to 88%
- High operating temperature up to +60°C
- Class II power (without earth pin)
- Protections: Short circuit / Overload / Over voltage
- Fully enclosed plastic case
- LED indicator for power on
- Optional lock type DC plug
- 100% full load burn-in test
- 3-years warranty
Product Information
- :
- Medical
- :
- 1 Output
- :
- 36W
- :
- 12VDC
- :
- 3A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
- :
- -
- :
- -
- :
- Fixed
- :
- 80V AC to 264V AC
- :
- GSM36E Series
- :
- EU
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.77 (£33.32) | ( ) |
5+ | £24.31 (£29.17) | ( ) |
10+ | £20.13 (£24.16) | ( ) |
20+ | £18.05 (£21.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.