You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Power Supply, Medical Approved, 12V, 5A, 60W -
GSM60A12-P1J
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- GSM60A12-P1J
- Order Code:
- PW05291
- Product Range
- GSM60A Series
- Technical Datasheet:
- GSM60A12-P1J Datasheet
Product Range Selector (GSM60A Series)
See all from this product rangeProduct Overview
- Input voltage range from 80 to 264VAC, 113 to 370VDC, output DC voltage is 12V
- Output rated current is 2.5A, output rated power is 60W(max), typical efficiency is 90%
- Low leakage current
100µA, fully enclosed plastic case - Medical safety approved (MOPP level), class I power (with earth pin)
- LED indicator for power on, no load power consumption
0.1W - ErP step2 compliant (level V)
- Meet EISA 2007 (Energy Independence and Security Act)
- 3 years warranty
- Working temperature range from -30 to +60°C
- Dimension is (L x W x H) 125 x 50 x 31.5mm
Product Information
- :
- Medical
- :
- 1 Output
- :
- 60W
- :
- 12VDC
- :
- 5A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
- :
- -
- :
- -
- :
- Fixed
- :
- 80V AC to 264V AC
- :
- GSM60A Series
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 10/08/25
Order now. Pay nothing until products are dispatched15 more will be available week commencing 10/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.59 (£34.31) | ( ) |
5+ | £28.15 (£33.78) | ( ) |
10+ | £27.71 (£33.25) | ( ) |
20+ | £24.34 (£29.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.