You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Power Supply, 24V, 5A, 120W, 2.5mm Plug -
GST120A24-P1M
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- GST120A24-P1M
- Order Code:
- PW05249
- Product Range
- GST120A Series
- Technical Datasheet:
- GST120A24-P1M Datasheet
Product Range Selector (GST120A Series)
See all from this product rangeProduct Overview
- Output DC voltage is 24V, output rated current is 5A, output rated power is 120W
- Input voltage range from 85 to 264VAC, 120 to 370VDC, efficiency is 81%
- Universal AC input / full range, built-in active PFC function
- No load power consumption
0.5W, energy efficiency Level Ⅴ - 3 pole AC inlet IEC320-C14, class I power
- Fully enclosed plastic case, LED indicator for power on
- Working temperature range from -30 to +70℃
- 2 years warranty
- Dimension (L x W x H) is 167 x 67 x 35mm
Product Information
- :
- ITE
- :
- 1 Output
- :
- 120W
- :
- 24VDC
- :
- 5A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
- :
- -
- :
- -
- :
- Fixed
- :
- 85V AC to 264V AC
- :
- GST120A Series
- :
- -
Technical Documents (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £62.88 (£75.46) | ( ) |
5+ | £57.59 (£69.11) | ( ) |
10+ | £52.28 (£62.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.