You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Power Supply, 24V, 11.67A, 281W, Molex Plug -
GST280A24-C6P
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- GST280A24-C6P
- Order Code:
- PW05295
- Technical Datasheet:
- GST280A24-C6P Datasheet
Product Range Selector (GST280A Series)
See all from this product rangeProduct Overview
- Input voltage range from 85 to 264VAC, 120 to 370VDC, output DC voltage is 24V
- Output rated current is 11.67A, output rated power is 280.08W(max), typical efficiency is 93%
- Standard model, 6 pin connector
- Global certificates, universal AC input / full range, highly reliable
- Built-in active PFC function, energy efficiency level VI
- LED indicator for power on
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 220 x 95 x 46mm
Product Information
- :
- ITE
- :
- 1 Output
- :
- 280.08W
- :
- 24VDC
- :
- 11.67A
- :
- -
- :
- -
- :
- 6 Way Molex Connector
- :
- -
- :
- -
- :
- Fixed
- :
- 85V AC to 264V AC
- :
- GST280A Series
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £93.96 (£112.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.