You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15V, 6.5A, 97.5W, AC/DC DIN Rail Power Supply -
HDR-100-15N
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- HDR-100-15N
- Order Code:
- PW04653
- Product Range
- HDR-100 Series
- Technical Datasheet:
- HDR-100-15N Datasheet
Product Range Selector (HDR-100 Series)
See all from this product rangeProduct Overview
- Short circuit, overload and over voltage protection
- Ultra-slim 70mm design
- 85-264 V AC (277V AC operational) universal input
- Adjustable DC Voltage output
- LED Indicator for power on
- TS-35/7.5 or TS35/15 Mountable
- Cool by free air convection
- Dimensons: (HxWxD): 90x70x58.4mm
Product Information
- :
- ITE
- :
- 1 Output
- :
- 97.5W
- :
- 15VDC
- :
- 6.5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- Adjustable, Fixed
- :
- HDR-100 Series
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £34.24 (£41.09) | ( ) |
5+ | £33.93 (£40.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.