You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC DIN Rail Power Supply, 12V, 11.3A, 135.6W -
HDR-150-12
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- HDR-150-12
- Order Code:
- PW05407
- Technical Datasheet:
- HDR-150-12 Datasheet
Product Range Selector (HDR-150 Series)
See all from this product rangeProduct Overview
- Output DC voltage is 12V, rated current is 10.2A (115VAC)/11.3A (230VAC)
- Output rated power is 122.4W (115VAC), 135.6W (230VAC), efficiency is 89%
- Input voltage range from 85 to 264VAC (277VAC operational ), 120 to 370VDC (390VDC operational )
- No load power consumption of
0.3W - Isolation class II , DC output voltage adjustable, cooling by free air convection
- Over voltage category III, LED indicator for power on
- Short circuit, overload and overvoltage protection
- Working temperature range from -30 to +70°C
- 3 years warranty
- Dimension (W x H x D) is 105 x 90 x 54.5mm
Product Information
- :
- ITE
- :
- 1 Output
- :
- 135.6W
- :
- 12VDC
- :
- 11.3A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- Adjustable, Fixed
- :
- HDR-150 Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £57.45 (£68.94) | ( ) |
5+ | £50.27 (£60.32) | ( ) |
10+ | £41.65 (£49.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.