You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15V, 9.5A, 142.5W, AC/DC DIN Rail Power Supply -
HDR-150-15
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- HDR-150-15
- Order Code:
- PW04658
- Product Range
- HDR-150 Series
- Technical Datasheet:
- HDR-150-15 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (HDR-150 Series)
See all from this product rangeProduct Overview
- Short circuit, overload and over voltage protection
- Ultra-slim 105mm design
- 85-264 V AC (277V AC operational) universal input
- Adjustable DC Voltage output
- LED Indicator for power on
- TS-35/7.5 or TS-35/15 Mountable
- Cool by free air convection
Product Information
- :
- ITE
- :
- 1 Output
- :
- 142.5W
- :
- 15VDC
- :
- 9.5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- Adjustable, Fixed
- :
- HDR-150 Series
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £36.97 (£44.36) | ( ) |
5+ | £35.12 (£42.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.