You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V, 1.5A, 36W, AC/DC DIN Rail Power Supply -
HDR-30-24
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- HDR-30-24
- Order Code:
- PW04668
- Product Range
- HDR-30 Series
- Technical Datasheet:
- HDR-30-24 Datasheet
Product Range Selector (HDR-30 Series)
See all from this product rangeProduct Overview
- No load power consumption˂0.3W, isolation class II
- Pass LPS (limited power source), LED indicator for power on
- 3 years warranty
- Short circuit, overload and over voltage protected
- Output DC voltage is 24V, output rated current is 1.5A
- 36W output rated power, 89% typical efficiency
- 150mVp-p maximum ripple and noise
- 47 to 63Hz input frequency range
- Working temperature range from -30 to 70°C
- Dimension (W x H x D) is 35mm x 90mm x 54.5mm
Product Information
- :
- ITE
- :
- 1 Output
- :
- 36W
- :
- 24VDC
- :
- 1.5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- Fixed
- :
- HDR-30 Series
Technical Documents (1)
216 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.71 (£23.65) | ( ) |
5+ | £19.13 (£22.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.