You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
36V, 4.2A, 151.2W, ITE, Enclosed Power Supply -
HEP-150-36A
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- HEP-150-36A
- Order Code:
- PW04685
- Technical Datasheet:
- HEP-150-36A Datasheet
Product Range Selector (HEP-150 Series)
See all from this product rangeProduct Overview
- Built in power factor correction (0.92)
- 93.5% efficiency
- Cooling fan auto controlled
- Universal AC input
- IP65 Rated - IP68 optional
- Short circuit, overload, over voltage and over temperature protected
- 6-year warranty
- CE and CB approved
- Dimensions (HxWxD): 39x68x228mm
Product Information
- :
- ITE
- :
- 1Outputs
- :
- 151.2W
- :
- 36VDC
- :
- 4.2A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 90V AC to 305V AC
- :
- Adjustable, Fixed
- :
- HEP-150 Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £71.87 (£86.24) | ( ) |
5+ | £69.65 (£83.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.