You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switching Power Supply for Harsh Environments, 36V, 8.9A, 320.4W, IP65 -
HEP-320-36A
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- HEP-320-36A
- Order Code:
- PW04703
- Product Range
- HEP-320 Series
- Technical Datasheet:
- HEP-320-36A Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (HEP-320 Series)
See all from this product rangeProduct Overview
- Universal AC input/full range (up to 305V AC)
- Built-in active PFC function
- Meets 6kV surge immunity level
- Withstands 10G vibration test
- Operating altitude up to 5km
- Short circuit, overload, over-voltage, and over-temperature protection
- IP65 rated
Product Information
- :
- ITE
- :
- 1Outputs
- :
- 320.4W
- :
- 36VDC
- :
- 8.9A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 90V AC to 305V AC
- :
- Adjustable, Fixed
- :
- HEP-320 Series
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £111.97 (£134.36) | ( ) |
5+ | £106.13 (£127.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.