You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Driver, 24V, 10A, 240W, IP67 -
HLG-240H-24B
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- HLG-240H-24B
- Order Code:
- PW05279
- Technical Datasheet:
- HLG-240H-24B Datasheet
Product Range Selector (HLG-240H)
See all from this product rangeProduct Overview
- Output DC voltage is 24V, output rated current is 10A, output rated power is 240W
- Input voltage range from 90 to 305VAC, 127 to 431VDC, efficiency is 93%
- Metal housing with class I design
- 3 in 1 dimming function (1 to 10VDC, 10V PWM signal and resistance)
- Typical lifetime
62000 hours - Overcurrent, short circuit, overvoltage and overtemperature protection
- Working temperature range from -40 to +90°C
- 7 years warranty
- Dimension (L x W x H) is 244.2 x 68 x 38.8mm
- IP67 rated
Product Information
- :
- -
- :
- 240W
- :
- 24VDC
- :
- 10A
- :
- Constant Current, Constant Voltage
- :
- 90V
- :
- 305V
- :
- HLG-240H
Technical Documents (1)
10 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £74.35 (£89.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.