You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC/DC LED Driver, 42V DC, 5.72A, 240W, IP65 - 

HLG-240H-42A

HLG-240H-42A - AC/DC LED Driver, 42V DC, 5.72A, 240W, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
HLG-240H-42A
Order Code:
PW05338
Product Range
HLG-240H
Technical Datasheet:
HLG-240H-42A   Datasheet
See all Technical Docs

Product Range Selector (HLG-240H)

See all from this product range

Product Overview

HLG-240H-42A is HLG-240H series 240W AC/DC LED driver featuring the dual mode constant voltage and constant current output. The design of metal housing and ingress protection level allows this to fit both indoor and outdoor applications. Application includes LED street lighting, LED high-bay lighting, parking space lighting, LED fishing lamp LED greenhouse lighting. Approved by UL1012, CAN/CSA-C22.2 No. 107.1-01, UL8750 (type”HL”), CSA C22.2 No. 250.0-08; BS EN/EN/AS/NZS 61347-1, BS EN/EN/AS/NZS 61347-2-13 independent, IEC/UL/BS EN/EN 62368-1, UL8750;GB19510.1, GB19510.14, EAC TP TC 004, KC61347-1.
  • Output DC voltage is 42V, output rated current is 5.72A, output rated power is 240W
  • Input voltage range from 90 to 305VAC, 127 to 431VDC, efficiency is 93%
  • Metal housing with class I design
  • 3 in 1 dimming function (1 to 10VDC, 10V PWM signal and resistance)
  • Typical lifetime 62000 hours
  • Overcurrent, short circuit, overvoltage and overtemperature protection
  • Working temperature range from -40 to +90°C
  • 7 years warranty
  • Dimension (L x W x H) is 244.2 x 68 x 38.8mm
  • IP65 rated

Product Information


:
-

:
240.24W

:
42VDC

:
5.72A

:
Constant Current, Constant Voltage

:
90V

:
305V

:
HLG-240H

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£75.98 ( £91.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £75.98 (£91.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --