You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Driver, 48V, 5A, 240W, IP67 -
HLG-240H-48B
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- HLG-240H-48B
- Order Code:
- PW05337
- Product Range
- HLG-240H
- Technical Datasheet:
- HLG-240H-48B Datasheet
Product Range Selector (HLG-240H)
See all from this product rangeProduct Overview
- Output DC voltage is 48V, output rated current is 5A, output rated power is 240W
- Input voltage range from 90 to 305VAC, 127 to 431VDC, efficiency is 93%
- Metal housing with class I design
- 3 in 1 dimming function (1 to 10VDC, 10V PWM signal and resistance)
- Typical lifetime
62000 hours - Overcurrent, short circuit, overvoltage and overtemperature protection
- Working temperature range from -40 to +90°C
- 7 years warranty
- Dimension (L x W x H) is 244.2 x 68 x 38.8mm
- IP67 rated
Product Information
- :
- -
- :
- 240W
- :
- 48VDC
- :
- 5A
- :
- Constant Current, Constant Voltage
- :
- 90V
- :
- 305V
- :
- HLG-240H
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £72.96 (£87.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.