You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC LED Driver, 48V DC, 6.7A, 321.6W, IP65 -
HLG-320H-48A
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- HLG-320H-48A
- Order Code:
- PW05350
- Product Range
- HLG-320H
- Technical Datasheet:
- HLG-320H-48A Datasheet
Product Range Selector (HLG-320H)
See all from this product rangeProduct Overview
- Input voltage range from 90 to 305VAC, 127 to 431VDC, output DC voltage is 48V
- Output rated current is 6.7A, output rated power is 321.6W
- Typical efficiency is 95%(230VAC), 95%(277VAC)
- IP65 IP level, Io and Vo fixed adjustable through built-in potentiometer function
- Function options is output adjustable via potentiometer, 3 in 1 dimming, timer dimming
- Typical lifetime
62000 hours - 7 years warranty
- Working temperature range from -40 to +90°C (please refer to "OUTPUT LOAD vs TEMPERATURE" section)
- Dimension is (L x W x H) 252 x 90 x 43.8mm
Product Information
- :
- -
- :
- 321.6W
- :
- 48VDC
- :
- 6.7A
- :
- Constant Current, Constant Voltage
- :
- 90V
- :
- 305V
- :
- HLG-320H
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £97.36 (£116.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.