You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Driver, 48V, 12.5A, 600W, IP67 - 

HLG-600H-48B

HLG-600H-48B - LED Driver, 48V, 12.5A, 600W, IP67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
HLG-600H-48B
Order Code:
PW05273
Product Range
HLG-600H
Technical Datasheet:
HLG-600H-48B   Datasheet
See all Technical Docs

Product Range Selector (HLG-600H)

See all from this product range

Product Overview

HLG-600H-48B is a HLG-600H series 600W AC/DC LED driver featuring the dual mode constant voltage and constant current output. The design of metal housing with class I and IP67/IP65 ingress protection level allows to fit both indoor and outdoor applications. This is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system. It includes over current, short circuit, overvoltage, over temperature protection. Application includes LED high-bay lighting, parking space lighting, LED fishing lamp, LED greenhouse lighting. Approved by UL60950-1, UL8750, CSA C22.2 No. 250.13-12, ENEC BS EN/EN61347-1, BS EN/EN61347-2-13 independent, BS EN/EN62384, IP65 or IP67, J61347-1, J61347-2-13, GB19510.1, GB19510.14, EAC TP TC 004, AS/NZS 60950.1(by CB), KC61347-1, KC61347-2-13.
  • Input voltage range from 90 to 305VAC, 127 to 431VDC, output DC voltage is 54V
  • Output rated current is 11.2A, output rated power is 604.8W, typical efficiency is 95%(230VAC, 277VAC)
  • IP67 IP level, 3-in-1 dimming
  • Standby power consumption 0.5W at remote off
  • Function options output adjustable via potentiometer, 3 in 1 dimming
  • Typical lifetime 62000 hours
  • 7 years warranty
  • Working temperature range from -40 to +90°C
  • Dimension is (L x W x H) 280 x 144 x 48.5mm

Product Information


:
-

:
600W

:
48VDC

:
12.5A

:
Constant Current, Constant Voltage

:
90V

:
305V

:
HLG-600H

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£250.95 ( £301.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £250.95 (£301.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --