You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC/DC Enclosed Power Supply, 24V, 8.4A, 201.6W - 

HRP-200-24

HRP-200-24 - AC/DC Enclosed Power Supply, 24V, 8.4A, 201.6W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
HRP-200-24
Order Code:
PW05353
Product Range
HRP-200 Series
Technical Datasheet:
HRP-200-24   Datasheet
See all Technical Docs

Product Range Selector (HRP-200 Series)

See all from this product range

Product Overview

Enclosed type switching power supplies possess a metal or plastic case for covering their internal PCB and will be installed inside the case of the end system. Mean Well’s enclosed type power supplies include two different groups of power supplies, with built-in fan and without built-in fan, depending on their rated power or design concept.
  • Universal AC input / Full range
  • Built-in active PFC function, PF 0.95
  • High efficiency up to 89%
  • Withstand 300V AC surge input for 5 seconds
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • 1U low profile 38mm
  • Built-in remote sense function
  • 5-years warranty

Product Information


:
ITE

:
1Outputs

:
201.6W

:
24VDC

:
8.4A

:
-

:
-

:
-

:
-

:
-

:
-

:
85V AC to 264V AC

:
Adjustable, Fixed

:
HRP-200 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£78.27 ( £93.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £78.27 (£93.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --