You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Output Power Supply with PFC Function, 15V, 64A, 960W -
HRPG-1000-15
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- HRPG-1000-15
- Order Code:
- PW04720
- Product Range
- HRPG-1000 Series
- Technical Datasheet:
- HRPG-1000-15 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (HRPG-1000 Series)
See all from this product rangeProduct Overview
- Universal AC input/full range
- Built-in active PFC function, PF
0.95 - High efficiency up to 94%
- Withstands 300V AC surge input for five seconds
- Short circuit, overload, over-voltage, and over-temperature protection
- Current sharing up to 4kW
- Built-in DC OK signal
- Standby 5V @ 0.3A
- Built-in remote sense function
- No load power consumption
0.75W
Product Information
- :
- ITE
- :
- 1Outputs
- :
- 960W
- :
- 15VDC
- :
- 64A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 90V AC to 264V AC
- :
- Adjustable, Fixed
- :
- HRPG-1000 Series
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £170.30 (£204.36) | ( ) |
5+ | £168.58 (£202.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.