You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 67mA, 1W PCB Mount AC to DC Power Supply -
IRM-01-15
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- IRM-01-15
- Order Code:
- PW04724
- Product Range
- IRM-01 Series
- Technical Datasheet:
- IRM-01-15 Datasheet
Product Range Selector (IRM-01 Series)
See all from this product rangeProduct Overview
- Universal AC input/full range
- No load power consumption
0.075W - Compact size
- Complies with BS EN/EN55032 Class B without any additional components
- Short circuit, overload, over-voltage protection
- Cooling by free air convection
- Isolation Class II
- High reliability, low cost
Product Information
- :
- ITE
- :
- 1 Output
- :
- 1W
- :
- 15VDC
- :
- 67mA
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Fixed
- :
- 85V AC to 305V AC
- :
- 22.2mm
- :
- 15mm
- :
- 33.7mm
- :
- IRM-01 Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.53 (£5.44) | ( ) |
10+ | £4.37 (£5.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.