You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V, 230mA, 5W, PCB Mount AC to DC Power Supply -
IRM-05-24
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- IRM-05-24
- Order Code:
- PW04743
- Product Range
- IRM-05 Series
- Technical Datasheet:
- IRM-05-24 Datasheet
Product Range Selector (IRM-05 Series)
See all from this product rangeProduct Overview
- No load power consumption
0.1W - Switching power supply
- Comply with EN55032 class B without any additional components
- Short circuit/overload/overvoltage protections
- Cooling by free air convection
- Isolation ClassII incorporating the built-in EMI filtering components
- High reliability
- With high efficiency up to 71%
Product Information
- :
- ITE
- :
- 1 Output
- :
- 5W
- :
- 24VDC
- :
- 230mA
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Fixed
- :
- 85V AC to 264V AC
- :
- 25.4mm
- :
- 21.5mm
- :
- 45.7mm
- :
- IRM-05 Series
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.30 (£8.76) | ( ) |
5+ | £7.08 (£8.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.