You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V, 850mA, 10.2W, PCB Mount AC to DC Power Supply - 

IRM-10-12

IRM-10-12 - 12V, 850mA, 10.2W, PCB Mount AC to DC Power Supply

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
IRM-10-12
Order Code:
PW04746
Product Range
IRM-10 Series
Technical Datasheet:
IRM-10-12   Datasheet
See all Technical Docs

Product Range Selector (IRM-10 Series)

See all from this product range

Product Overview

IRM-10 series is a 10W miniature AC to DC module type power supply allows a universal input voltage range from 85VAC to 264VAC.
  • EMI class B without additional components
  • Cooling by free air convection
  • Isolation ClassII incorporating the built-in EMI filtering components
  • Pass LPS
  • With high efficiency up to 82%

Product Information


:
ITE

:
1 Output

:
10.2W

:
12VDC

:
850mA

:
-

:
-

:
-

:
-

:
Fixed

:
85V AC to 264V AC

:
21.5mm

:
25.4mm

:
45.7mm

:
IRM-10 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

7 In stock Need more?

???PF_PDP_RSP_SUP???

£10.27 ( £12.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.27 (£12.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £9.98 (£11.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --