You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Driver, 24V, 1.05A, 25W -
LCM-25DA
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- LCM-25DA
- Order Code:
- PW05364
- Product Range
- LCM-25DA
- Technical Datasheet:
- LCM-25DA Datasheet
Product Range Selector (LCM-25DA)
See all from this product rangeProduct Overview
- Input voltage range from 180 to 277VAC or 254 to 380VDC, output current of 1050mA
- Constant current mode output with multiple levels selectable by dip switch
- Efficiency is 86%
- Built-in active PFC function and class ll design
- Standby power consumption
0.5W - DALl interface (logarithm/linear dimming curve selectable)
- 3 years warranty
- Emergency lighting application is available according to IEC61347-2-13
- Dimension is 105mm x 68mm x 23mm (L X W X H)
- Working temperature range from -30 to 85°C
Product Information
- :
- -
- :
- 25W
- :
- 24VDC
- :
- 1.05A
- :
- Constant Current
- :
- 180V
- :
- 277V
- :
- LCM-25DA
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £43.50 (£52.20) | ( ) |
5+ | £38.06 (£45.67) | ( ) |
10+ | £31.54 (£37.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.