You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

24V, 4.5A, 108W, Enclosed Power Supply - 

LRS-100-24

LRS-100-24 - 24V, 4.5A, 108W, Enclosed Power Supply

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
LRS-100-24
Order Code:
PW04778
Product Range
LRS-100 Series
Technical Datasheet:
LRS-100-24   Datasheet
See all Technical Docs

Product Range Selector (LRS-100 Series)

See all from this product range

Product Overview

LRS-100 series 100W single output enclosed type power supply with 30mm of low profile design. Adopting the input of 85VAC to 264VAC (selectable by switch). It features high efficiency up to 91%, long life and high reliability.
  • Withstand 300VAC surge input for 5sec
  • No load power consumption0.3W
  • Miniature size and 1U low profile
  • High operating temperature up to 70⁰C
  • Short-circuit/overload/overvoltage protection
  • Cool by free air convection
  • Compliance to IEC/EN 60335-1 and IEC/EN61558-1,2-16 for household appliances
  • LED indicator for power on
  • Dimension is 129mm x 97mm x 30mm

Product Information


:
ITE, Industrial & Household

:
1Outputs

:
108W

:
24VDC

:
4.5A

:
-

:
-

:
-

:
-

:
-

:
-

:
85V AC to 264V AC

:
Fixed

:
LRS-100 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

42 In stock Need more?

???PF_PDP_RSP_SUP???

£20.85 ( £25.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.85 (£25.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £19.81 (£23.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --