You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V, 12.5A, 150W, Enclosed Power Supply - 

LRS-150-12

LRS-150-12 - 12V, 12.5A, 150W, Enclosed Power Supply

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
LRS-150-12
Order Code:
PW04783
Product Range
LRS-150 Series
Technical Datasheet:
LRS-150-12   Datasheet
See all Technical Docs

Product Range Selector (LRS-150 Series)

See all from this product range

Product Overview

LRS-150 series 150W single output enclosed type power supply with 30mm of low profile design. Adopting the input of 115VAC or 230VAC (selectable by switch). It features high efficiency up to 90%, long life and high reliability.
  • Withstand 300VAC surge input for 3sec
  • No load power consumption0.5W
  • Miniature size and 1U low profile
  • High operating temperature up to 70⁰C
  • Short-circuit/overload/overvoltage/over temperature protection
  • Cool by free air convection
  • Compliance to IEC/EN 60335-1 and IEC/EN61558-1,2-16 for household appliances
  • LED indicator for power on
  • Dimension is 156mm x 97mm x 30mm
  • Voltage Protection III

Product Information


:
ITE, Industrial & Household

:
1Outputs

:
150W

:
12VDC

:
12.5A

:
-

:
-

:
-

:
-

:
-

:
-

:
85V AC to 264V AC

:
Fixed

:
LRS-150 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

96 In stock Need more?

???PF_PDP_RSP_SUP???

£32.68 ( £39.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.68 (£39.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £31.29 (£37.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --