You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Enclosed Power Supply, 24V, 8.8A, 211.2W -
LRS-200-24
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- LRS-200-24
- Order Code:
- PW05311
- Product Range
- LRS-200 Series
- Technical Datasheet:
- LRS-200-24 Datasheet
Product Range Selector (LRS-200 Series)
See all from this product rangeProduct Overview
- Input voltage range from 90 to 132VAC, 180 to 264VAC by switch, output DC voltage is 24V
- Output rated current is 8.8A, output rated power is 211.2W, maximum efficiency is 89.5%
- AC input range selectable by switch, withstand 300VAC surge input for 5 second
- Cooling by free air convection, 1U low profile
- Withstand 5G vibration test, LED indicator for power on
- 100% full load burn-in test, operating altitude up to 5000 meters
- High efficiency, long life and high reliability
- 3 years warranty
- Working temperature range from -25 to +70°C
- Dimension is (L x W x H) 215 x 115 x 30mm
Product Information
- :
- ITE
- :
- 1Outputs
- :
- 211.2W
- :
- 24VDC
- :
- 8.8A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 90V AC to 132V AC, 180V AC to 264V AC
- :
- Adjustable, Fixed
- :
- LRS-200 Series
Technical Documents (1)
23 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 19/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
10 more will be available week commencing 19/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.49 (£31.79) | ( ) |
5+ | £25.71 (£30.85) | ( ) |
10+ | £24.93 (£29.92) | ( ) |
20+ | £23.74 (£28.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.