You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Enclosed Power Supply, 48V, 7.3A, 350.4W -
LRS-350-48
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- LRS-350-48
- Order Code:
- PW05331
- Technical Datasheet:
- LRS-350-48 Datasheet
Product Range Selector (LRS-350 Series)
See all from this product rangeProduct Overview
- Input voltage range from 90 to 132VAC, 180 to 264VAC by switch, output DC voltage is 48V
- Output rated current is 7.3A, output rated power is 350.4W, typical efficiency is 89%
- AC input range selectable by switch, withstand 300VAC surge input for 5 second
- Forced air cooling by built-in DC fan, built-in cooling fan ON-OFF control
- 1U low profile, withstand 5G vibration test, LED indicator for power on
- 100% full load burn-in test, operating altitude up to 5000 meters
- High efficiency, long life and high reliability
- 3 years warranty
- Working temperature range from -25 to +70°C
- Dimension is (L x W x H) 215 x 115 x 30mm
Product Information
- :
- ITE
- :
- 1Outputs
- :
- 350.4W
- :
- 48VDC
- :
- 7.3A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 90V AC to 132V AC, 180V AC to 264V AC
- :
- Adjustable, Fixed
- :
- LRS-350 Series
Technical Documents (1)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £51.21 (£61.45) | ( ) |
5+ | £44.81 (£53.77) | ( ) |
10+ | £37.13 (£44.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.