You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC/DC DIN Rail Power Supply, 24V, 2.5A, 60W - 

MDR-60-24

MDR-60-24 - AC/DC DIN Rail Power Supply, 24V, 2.5A, 60W
MDR-60-24 - AC/DC DIN Rail Power Supply, 24V, 2.5A, 60W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
MDR-60-24
Order Code:
PW05256
Product Range
MDR-60 Series
Technical Datasheet:
MDR-60-24   Datasheet
See all Technical Docs

Product Range Selector (MDR-60 Series)

See all from this product range

Product Overview

MDR-60-24 is a MDR-40 series 40W single output industrial DIN rail power supply. It features universal AC input /full range. It includes short circuit, overload, over voltage protection. Approved by UL508, UL62368-1, TUV BS EN/EN62368-1, Class I, Div. 2 Group A, B, C, D Hazardous Locations T4, EAC TP TC 004, BSMI CNS14336-1, AS/NZS 60950.1 , IS13252(Part1)/IEC60950-1.
  • Input voltage range from 85 to 264VAC, 120 to 370VDC, output DC voltage is 24V
  • Output rated current is 2.5A, output rated power is 60W, typical efficiency is 88%
  • Cooling by free air convection
  • Class I, div 2 hazardous locations T4, LED indictor for power on
  • DC OK relay contact, no load power consumption 0.75W
  • 100% full load burn-in test
  • 3 years warranty
  • Working temperature range from -20 to +70°C
  • Dimension is (W x D x H) 40 x 90 x 100mm

Product Information


:
ITE

:
1 Output

:
60W

:
24VDC

:
2.5A

:
-

:
-

:
-

:
-

:
-

:
-

:
85V AC to 264V AC

:
Fixed

:
MDR-60 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

36 In stock Need more?

???PF_PDP_RSP_SUP???

£30.08 ( £36.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £30.08 (£36.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £28.91 (£34.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £27.71 (£33.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £23.75 (£28.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --