You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Enclosed Power Supply, Medical Approved, 3.3V, 6A, 19.8W -
MPM-30-3.3ST
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- MPM-30-3.3ST
- Order Code:
- PW05344
- Product Range
- MPM-30 Series
- Technical Datasheet:
- MPM-30-3.3ST Datasheet
Product Range Selector (MPM-30 Series)
See all from this product rangeProduct Overview
- 2.73"x1.53" compact size
- Medical safety approved (2x MOPP) according to ANSI/AAMI ES60601-1 and IEC/EN60601-1
- Suitable for BF application with appropriate system consideration
- No load power consumption
0.075W - Extremely low leakage current
- Wide operating temp. range -40°C to +85°C
- EMI class B for class II configuration
- Protections: Short circuit / Overload / Over voltage
- No minimum load required
- 3-years warranty
Product Information
- :
- Household & Medical
- :
- 1Outputs
- :
- 19.8W
- :
- 3.3VDC
- :
- 6A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 80V AC to 264V AC
- :
- Fixed
- :
- MPM-30 Series
Technical Documents (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.00 (£42.00) | ( ) |
5+ | £30.63 (£36.76) | ( ) |
10+ | £25.38 (£30.46) | ( ) |
20+ | £22.75 (£27.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.