You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Power Supply, 12V, 5A, 60W -
OWA-60E-12
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- OWA-60E-12
- Order Code:
- PW05399
- Product Range
- OWA-60E Series
- Technical Datasheet:
- OWA-60E-12 Datasheet
Product Range Selector (OWA-60E Series)
See all from this product rangeProduct Overview
- Universal AC input / Full range
- High efficiency up to 91%
- No load power consumption
0.15W - Comply with EU ErP and C0C Version 5
- Protections: Short circuit / Overload / Over voltage / Over temperature
- Class II power unit, no FG
- Fully isolated plastic case
- Fanless design, cooling by free air convection
- 5-years warranty
Product Information
- :
- -
- :
- 1 Output
- :
- 60W
- :
- 12VDC
- :
- 5A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- OWA-60E Series
- :
- EU
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £41.49 (£49.79) | ( ) |
5+ | £36.30 (£43.56) | ( ) |
10+ | £30.08 (£36.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.