You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Enclosed Power Supply, 12V, 20A, 316W -
QP-320D
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- QP-320D
- Order Code:
- PW05287
- Product Range
- QP-320 Series
- Technical Datasheet:
- QP-320D Datasheet
Product Range Selector (QP-320 Series)
See all from this product rangeProduct Overview
- QP-320 series AC-DC Quad output enclosed power supply
- Universal AC input/ full range
- Built-in active PFC function, PF
0.95/230VAC - Short circuit, over load, over voltage and over temperature protection
- With power good and fail signal output
- Built-in remote sense function for CH1 and CH2
- LED indicator for power on
- 100% full load burn-in test
- CH1 & CH2 can be adjusted from -5% to +10%
- 3 years warranty
Product Information
- :
- ITE
- :
- 4Outputs
- :
- 316W
- :
- 5VDC
- :
- 20A
- :
- 12VDC
- :
- 10A
- :
- 24VDC
- :
- 3A
- :
- -12V
- :
- 2A
- :
- 90V AC to 264V AC
- :
- Adjustable, Fixed
- :
- QP-320 Series
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £149.87 (£179.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.