You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Open Frame Power Supply, Medical Approved, 24V, 10.5A, 400.8W -
RPS-400-24
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- RPS-400-24
- Order Code:
- PW05259
- Product Range
- RPS-400 Series
- Technical Datasheet:
- RPS-400-24 Datasheet
Product Range Selector (RPS-400 Series)
See all from this product rangeProduct Overview
- Input voltage range from 90 to 264VAC, 127 to 370VDC, output voltage is 24V
- Output rated current is 16.7A(20.5CFM), output rated power is 252W(connection)
- Typical efficiency is 92.5%, 200W convection, 300W force air, PCB type
- Suitable for BF application with appropriate system consideration
- No load power consumption
0.5W by PS-ON control, compact size - Extremely low leakage current, typical Lifetime
40K hours - 5VDC standby output, 12VDC fan supply, power good, power Fail and remote sense
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 127 x 76.2 x 35mm
Product Information
- :
- Medical
- :
- 1 Output
- :
- 400.8W @ 25CFM
- :
- 252W
- :
- 80V AC to 264V AC
- :
- Adjustable, Fixed
- :
- 24VDC
- :
- 10.5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- RPS-400 Series
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £88.16 (£105.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.