You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Open Frame Power Supply, Medical Approved, 15V, 4.34A, 65.1W -
RPS-65-15
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- RPS-65-15
- Order Code:
- PW05241
- Technical Datasheet:
- RPS-65-15 Datasheet
Product Range Selector (RPS-65 Series)
See all from this product rangeProduct Overview
- Input voltage range from 80 to 264VAC, DC voltage of 15VDC
- 76.2mm x 50.2mm compact size
- Efficiency is 89%
- Suitable for BF application with appropriate system consideration
- Cooling by free air convection
- EMI class B for class II configuration
- No load power consumption
0.1W - Extremely low leakage current, -30 to 70°C working temperature range
- Short circuit / overload / over voltage protections
- 3 years warranty, 76.2 x 50.8 x 24mm dimension
Product Information
- :
- Medical
- :
- 1 Output
- :
- -
- :
- 65.1W
- :
- 80V AC to 264V AC
- :
- Adjustable, Fixed
- :
- 15VDC
- :
- 4.34A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- RPS-65 Series
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.88 (£27.46) | ( ) |
5+ | £22.21 (£26.65) | ( ) |
10+ | £21.53 (£25.84) | ( ) |
20+ | £19.52 (£23.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.