You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC/DC Open Frame Power Supply, Medical Approved, 5V/4A, 15V/1.5A, -15V/0.5A, 50W - 

RPT-60C

RPT-60C - AC/DC Open Frame Power Supply, Medical Approved, 5V/4A, 15V/1.5A, -15V/0.5A, 50W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
RPT-60C
Order Code:
PW05408
Technical Datasheet:
RPT-60C   Datasheet
See all Technical Docs

Product Range Selector (RPT-60 Series)

See all from this product range

Product Overview

RPT-60C is RPT-60 series 60W highly reliable green PCB type medical power supply with a high power density on the 4” by 2” footprint. It is able to be used for Class I(with FG) system design. The extremely low leakage current is less than 150μA. In addition, it conforms to international medical regulations and EMC BS EN/EN55011. It has medical safety approved according to ANSI/AAMI ES60601-1 and IEC/BS EN/EN60601-1 and suitable for BF application with appropriate system consideration. It includes short circuit, overload, overvoltage protection. Application includes oral irrigator, haemodialysis machine medical computer monitors, sleep apnoea devices. Approved by UL62368-1, TUV BS EN/EN62368-1, IEC62368-1, EAC TP TC 004, CAN/CSA-C22.2 No. 60601-1:14 - edition 3.
  • Output DC voltage is 5V(CH1), 15V(CH2), -15V(CH3)
  • Typical efficiency is 79%, output rated current is 4A(CH1), 1.5A(CH2), 0.5A(CH3)
  • Input voltage range from 90 to 264VAC, 127 to 370VDC
  • Cooling by free air convection, extremely low leakage current
  • Suitable for BF application with appropriate system consideration
  • 3 years warranty
  • Working temperature range from -20 to +65°C
  • Dimension is (L x W x H) 101.6 x 50.8 x 29mm

Product Information


:
Medical

:
3 Output

:
-

:
50W

:
90V AC to 264V AC

:
Fixed

:
5VDC

:
4A

:
15VDC

:
1.5A

:
-15VDC

:
500mA

:
-

:
-

:
RPT-60 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£18.86 ( £22.63  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.86 (£22.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £18.74 (£22.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £18.63 (£22.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £18.51 (£22.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --