You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Enclosed Power Supply, 5V, 3A, 15W -
RS-15-5
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- RS-15-5
- Order Code:
- PW05255
- Technical Datasheet:
- RS-15-5 Datasheet
Product Range Selector (RS-15 Series)
See all from this product rangeProduct Overview
- Output DC voltage is 5V, output rated current is 3A, output rated power is 15W
- Typical efficiency is 77%
- Input voltage range from 85 to 264VAC, 120 to 370VDC
- Universal AC input / full range, cooling by free air convection
- LED indicator for power on, 100% full load burn-in test
- No load power consumption
0.5W, withstand 5G vibration test - High efficiency, long life and high reliability
- 3 years warranty
- Working temperature range from -20 to +70°C
- Dimension is (L x W x H) 62.5 x 51 x 28mm
Product Information
- :
- ITE
- :
- 1Outputs
- :
- 15W
- :
- 5VDC
- :
- 3A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- Fixed
- :
- RS-15 Series
Technical Documents (1)
48 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.35 (£12.42) | ( ) |
5+ | £10.20 (£12.24) | ( ) |
10+ | £10.05 (£12.06) | ( ) |
20+ | £9.46 (£11.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.