You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

25.2W 12V 2.1A Single Output Switching Power Supply - 

RS-25-12

RS-25-12 - 25.2W 12V 2.1A Single Output Switching Power Supply

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
RS-25-12
Order Code:
PW01559
Also Known As:
GTIN UPC EAN: 5056112047650
Technical Datasheet:
RS-25-12   Datasheet
See all Technical Docs

Product Range Selector (RS-25 Series)

See all from this product range

Product Overview

A low cost enclosed switch mode power supply, with single outputs for use in OEM, telecoms and industrial applications.
  • Miniature size, high power density
  • Universal 88-264V ac (47-63Hz)
  • Protections: Short circuit / OLP / OVP
  • Safety approved to EN60950.UL, cUL, CE & CB approved
  • Meets international EMC standards
  • Output adjusts ±10% by potentiometer
  • 100% Full load burn-in test
  • 3 Year manufacturer's warranty
  • High efficency, high reliability

Product Information


:
ITE

:
1Outputs

:
25.2W

:
12VDC

:
2.1A

:
-

:
-

:
-

:
-

:
-

:
85V

:
-

:
85V AC to 264V AC

:
264V

:
Adjustable, Fixed

:
RS-25 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5056112047650

7 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£21.65 ( £25.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £21.65 (£25.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £20.53 (£24.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --