You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

25W 5V 5A Single Output Switching Power Supply - 

RS-25-5

RS-25-5 - 25W 5V 5A Single Output Switching Power Supply

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
RS-25-5
Order Code:
PW01558
Product Range
RS-25 Series
Technical Datasheet:
RS-25-5   Datasheet
See all Technical Docs

Product Range Selector (RS-25 Series)

See all from this product range

Product Overview

RS-25 series 25W single output AC to DC embedded switch mode power supply has an output current rating of 5A at 5VDC. It has a universal input supply voltage rating from 88VAC to 264VAC and 125VDC to 373VDC.
  • Short circuit/overload and overvoltage protection
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • Uses 105⁰C long life electrolytic capacitors
  • Withstand 300VAC surge input for 5second
  • High efficiency, long life and high reliability

Product Information


:
ITE

:
1Outputs

:
25W

:
5VDC

:
5A

:
-

:
-

:
-

:
-

:
-

:
-

:
85V

:
88V AC to 264V AC

:
264V

:
Fixed

:
RS-25 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£23.26 ( £27.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £23.26 (£27.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £22.05 (£26.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --